3M 3448-2016 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-2016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.