3M 3448-2020 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-2020 to view detailed technical specifications.
No datasheet is available for this part.