3M 3448-2024 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Number of Positions | 24 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Weight | 1.6lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-2024 to view detailed technical specifications.
No datasheet is available for this part.