3M 3448-2034 technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-2034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.