3M 3448-2060 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Number of Positions | 60 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-2060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
