3M 3448-3016 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Lead Free | Lead Free |
| Length | 24.9mm |
| Material | Plastic |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | 3000 |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-3016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.