3M 3448-3416 technical specifications.
| Contact Plating | Tin |
| Depth | 3.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Width | 6.98mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3448-3416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.