3M 3448-3910 technical specifications.
| Depth | 7.01mm |
| Length | 19.8mm |
| Number of Contacts | 10 |
| Package Quantity | 100 |
| Series | 371 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3448-3910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.