3M 3448-3934 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Pitch | 1.27mm |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-3934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.