3M 3448-4234 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 34 |
| Package Quantity | 100 |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-4234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.