3M 3448-45116 technical specifications.
| Material | Stainless Steel |
| Number of Positions | 16 |
| Package Quantity | 252 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 451 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3448-45116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.