3M 3448-4614 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 100 |
| Series | 4600 |
| Termination | IDC |
| Weight | 2lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-4614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.