3M 3448-8D37A technical specifications.
| Package/Case | Metal |
| Depth | 4.06mm |
| Lead Free | Lead Free |
| Length | 56.4mm |
| Material | Stainless Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3000 |
| Weight | 3.2oz |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-8D37A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.