3M 344889140 technical specifications.
| Depth | 6.1mm |
| Lead Free | Lead Free |
| Length | 55.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 40 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for 3M 344889140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.