Right angle, cable mount, female socket connector with 16 positions and 2 rows on a 2.54mm pitch. Features gold-plated copper alloy contacts, a grey housing, and supports 26-28AWG ribbon wire. Rated for 1A maximum current and operates between -55°C and 105°C. This lead-free, RoHS-compliant component utilizes Insulation Displacement Termination (IDT) for efficient connection.
3M 3452-6016 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.6mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | IDT |
| Weight | 1.1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3452-6016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.