16-position, 2-row right-angle shrouded header receptacle with a 2.54mm pitch, designed for ribbon cable termination via Insulation Displacement Technology (IDT). Features female socket contacts made of copper alloy with gold plating, rated for 1A current and 350V working voltage, with a mating cycle of 200. Constructed with PBT, glass, and polyester insulation materials, it operates within a temperature range of -55°C to 105°C and boasts UL and RoHS compliance, with a UL94 V-0 flammability rating.
3M 3452-6616 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 24.9mm |
| Material | PBT, Glass, Polyester |
| Mating Cycles | 200 |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | IDT |
| Weight | 1.2lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3452-6616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
