
16-position, 2-row female socket connector with Insulation Displacement Termination (IDT) for ribbon wire. Features gold-plated copper alloy contacts, a grey housing, and a right-angle orientation. Rated for 1A maximum current and operates between -55°C and 105°C. Designed for free-hanging mounting with a 0.1-inch pitch and row spacing, accommodating 26-28AWG wire.
3M 3452-H600 technical specifications.
| Color | Grey |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 24.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | IDT |
| Weight | 1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3452-H600 to view detailed technical specifications.
No datasheet is available for this part.