16-position, 2-row female socket header for ribbon wire, featuring a 2.54mm pitch and right-angle orientation. Constructed with copper alloy contacts plated in gold, this free-hanging, cable-mount connector supports a maximum current rating of 1A and operates within a temperature range of -55°C to 105°C. The grey housing is designed for wire gauge compatibility from 26AWG to 28AWG, with Insulation Displacement Termination (IDT) for efficient wire connection.
3M 3452-K600 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 24.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | IDT |
| Weight | 4lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3452-K600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.