3M 3460-0000 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3460-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.