3M 3460-0000PR technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Polybutylene |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3460 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for 3M 3460-0000PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.