
26-position, 2-row right-angle card edge socket connector with 2.54mm pitch. Features copper alloy contacts with gold plating, PBT insulation, and a grey housing. Designed for 1.78mm card thickness, this female connector offers a maximum current rating of 1A and operates within a temperature range of -55°C to 105°C. It is UL94 V-0 flammability rated, lead-free, RoHS compliant, and utilizes Insulation Displacement Termination (IDT) for panel and flange mounting.
3M 3462-0000 technical specifications.
| Card Thickness | 1.78mm |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 3.7lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3462-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
