Right-angle female card edge connector featuring 40 contacts across 2 rows with a 2.54mm pitch. This surface-mount component utilizes copper alloy contacts with gold plating for reliable interconnectivity. The PBT insulator, rated UL94 V-0 for flammability, houses the contacts and provides a 1A current rating. Designed for a 1.78mm card thickness, it operates within a -55°C to 105°C temperature range and is RoHS compliant.
3M 3464-0001 technical specifications.
| Approvals | UL |
| Card Thickness | 1.78mm |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 62.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel, Flanges |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 4.4lb |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3464-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.