
10-position, 2-row right-angle receptacle for board-to-board and mezzanine applications. Features a 1.27mm pitch with 2.54mm row spacing, designed for ribbon cable termination via Insulation Displacement Technology (IDT). Contacts are copper alloy with gold plating, rated for a maximum current of 1A and operating temperatures from -55°C to 105°C. Housing is grey, lead-free, and RoHS compliant, suitable for cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3473-7000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.6mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | IDT |
| Weight | 12.800001oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3473-7000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
