
10-position, 2-row female socket header with IDC termination. Features gold-plated copper alloy contacts, a 2.54mm pitch and row spacing, and a grey housing. Rated for 1A current and operating temperatures from -55°C to 105°C. UL94 V-0 flammability rating. Designed for ribbon wire, accommodating 26-28AWG.
3M 3473-G000 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 3000 |
| Termination | IDC |
| Weight | 3lb |
| Width | 6.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3473-G000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.