3M 3476/16(100') technical specifications.
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 26.67mm |
| Flammability Rating | UL VW-1 |
| Length | 30.5m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Positions | 16 |
| Packaging | Roll |
| Thickness | 1.19mm |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3476/16(100') to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.