3M 3476/34 technical specifications.
| Capacitance | 82.328pF |
| Package/Case | 100 |
| Characteristic Impedance | 65R |
| Mount | Cable |
| Number of Strands | 7 |
| Number of Ways | 34 |
| Pitch | 1.27mm |
| Voltage Rating | 300V |
| Width | 49.53mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3476/34 to view detailed technical specifications.
No datasheet is available for this part.