
Flat cable clip for general cable management. Features polyvinyl body material in grey, with a 25.4mm length, 25.4mm width, and 6.4mm height. Adhesive mount for secure application. UL94 V-0 flammability rating ensures safety. Lead-free and PVC construction.
3M 3484-1000 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | 3484 |
| Width | 25.4mm |
| Wire/Cable Color | Grey |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3484-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
