3M 3484-1000-BOX technical specifications.
| Color | Grey |
| Height | 6.4mm |
| Length | 25.4mm |
| Material | PVC, Polyvinyl |
| Packaging | Bulk |
| Size | 6.4mm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3484-1000-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
