3M 3484-3000 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-0 |
| Length | 25.4mm |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3484 |
| Size | 25.4mm |
| Weight | 5.89lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3484-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.