3M 3485-1700-R technical specifications.
| Color | Grey |
| Material | Glass, Polybutylene |
| Number of Positions | 24 |
| Package Quantity | 100 |
| Series | 3485 |
| Shielding | Unshielded |
| Weight | 9.05lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3485-1700-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.