3M 3485-1700F technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 38.6mm |
| Lead Free | Lead Free |
| Length | 55.6mm |
| Material | Glass, Polybutylene |
| Number of Positions | 24 |
| Package Quantity | 100 |
| Series | 3485 |
| Shielding | Unshielded |
| Width | 25.4mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3485-1700F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.