3M 3485-2500F technical specifications.
| Color | Grey |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Glass, Polybutylene |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Plastic |
| Series | 3485 |
| Shell Material | Glass |
| Shielding | Unshielded |
| Weight | 11.6lb |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3485-2500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.