3M 3485-2800F technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Glass, Polybutylene |
| Number of Positions | 36 |
| Package Quantity | 100 |
| Series | 3485 |
| Shielding | Unshielded |
| Weight | 10.4lb |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3485-2800F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.