3M 35-ORANGE-1/2 technical specifications.
| Approvals | UL, CSA |
| Color | Orange |
| Length | 20foot |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 176°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | Scotch® 35 |
| Thickness | 0.178mm |
| Type | Electrical |
| Weight | 5.3lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 35-ORANGE-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
