3M 35-RED-3/4 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Red |
| Length | 66foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Thickness | 0.178mm |
| Type | Electrical |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 35-RED-3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.