3M 3504-2 technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Material | Aluminium |
| Packaging | Bag |
| Series | 3504 |
| Weight | 2.3lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3504-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
