3M 3504-3 technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Cable |
| Packaging | Bulk |
| Series | 3504 |
| Weight | 2.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3504-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
