3M 3505-28 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Number of Rows | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for 3M 3505-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
