3M 3505-28B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for 3M 3505-28B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
