3M 3505-29 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | 810 |
| RoHS | Compliant |
Download the complete datasheet for 3M 3505-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.