3M 3505-3 technical specifications.
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Mount | Wall |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 3505 |
| RoHS | Compliant |
Download the complete datasheet for 3M 3505-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
