
This 1kV rated rectangular connector features a current rating of 2A and is lead free. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is terminated on a PCB and features contacts made of copper alloy with a gold plating.
3M 3505-31-BULK-PK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Series | 3000 |
| Termination | PCB |
| Voltage Rating | 1kV |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3505-31-BULK-PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.