3M 3505-33B technical specifications.
| Depth | 5.18mm |
| Length | 21.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for 3M 3505-33B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
