
Connector accessory, retainer clip, featuring a straight orientation and SMD/SMT termination. Constructed from stainless steel with a copper alloy contact material and gold plating, this component supports a 500mA current rating. It operates within a temperature range of -55°C to 85°C and offers 50 contacts across two rows with a 0.635mm pitch. RoHS compliant and lead-free, this bulk-packaged accessory is designed for standard mounting.
3M 3505-34 technical specifications.
| Package/Case | SMD/SMT |
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 26.5mm |
| Lead Free | Lead Free |
| Length | 47mm |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | SMD/SMT |
| Weight | 1.5lb |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3505-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
