3M 3505-6 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3505-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.