
10-position, 2-row connector accessory featuring a black retainer clip for wire termination. Constructed from stainless steel, this component boasts gold contact plating and a 2.54mm pitch. It is RoHS compliant and lead-free, supplied in a package quantity of 100.
3M 3505-8010 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3505-8010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
