3M 3505-8026 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Material | Polyester |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.25lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3505-8026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.