3M 3505-8040 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Weight | 1.45lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3505-8040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.