3M 3505-8064 technical specifications.
| Height | 2.54mm |
| Lead Free | Lead Free |
| Number of Positions | 64 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for 3M 3505-8064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.