3M 3505-8120 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.38lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3505-8120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.